LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1243FRB14 product image
Images for reference only

VISHAY RLR05C1243FRB14

Manufacturer
MPN
RLR05C1243FRB14
LCSC Part #
C1444225
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 124kΩ ±1% 0.125W Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C1243FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1673$ 3.17
200+$ 1.2256$ 245.12
500+$ 1.1839$ 591.95
1,000+$ 1.1623$ 1162.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance124kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1243FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C1243FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1243FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1243FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1243FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1243FRRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7431
RLR05C1243FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7431
RLR05C1243FPRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1243FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1243FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1243FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1243FRBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 4.8343
RLR05C1243FRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1243FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1243FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1243FRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1243FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1243FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C1243FSB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4086
RLR05C1243FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855