MICROCHIP PIC16F1713-I/ML
| Manufacturer | |
| MPN | PIC16F1713-I/ML |
| LCSC Part # | C144362 |
| Packaging | QFN-28-EP(6x6) |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz QFN-28-EP(6x6) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F1713-I/ML |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PIC16(L)F1713/6 microcontrollers combine Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. These 28-pin devices deliver on-chip op amps, Core Independent Peripherals (CLC, NCO and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility.
Features
AI Translation
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: 0 - 32 MHz clock input; 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- One 16-bit Timer
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 8 Kwords Flash Program Memory
- Up to 1024 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF): 128 bytes if nonvolatile data storage; 100k erase/write cycles
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF1713/6); 2.3V to 5.5V (PIC16F1713/6)
- Temperature Range: Industrial: -40℃ to 85℃; Extended: -40℃ to 125℃
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: 8 uA @ 32 kHz, 1.8V, typical; 32 uA/MHz @1.8V, typical
- Configurable Logic Cell (CLC): Integrated combinational and sequential logic
- Complementary Output Generator (COG): Rising/falling edge dead-band control/ blanking
- Numerically Controlled Oscillator (NCO): Generates true linear frequency control and increased frequency resolution; Input Clock: 0Hz < FNCO < 32 MHz; Resolution: FNCO/220
- Capture/Compare/PWM (CCP) module
- PWM: Two 10-bit Pulse-Width Modulators
- Serial Communications: SPI, I2C, RS-232, RS-485, LIN compatible; Auto-Baud Detect, auto-wake-up on start
- Up to 35 I/O Pins and One Input Pin: Individually programmable pull-ups; Slew rate control; Interrupt-on-change with edge-select
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Operational Amplifiers: Two configurable rail-to-rail op amps; Selectable internal and external channels; 2 MHz gain bandwidth product
- High-Speed Comparators: Up to two comparators; 50 ns response time; Rail-to-rail inputs
- 10-Bit Analog-to-Digital Converter (ADC): Up to 28 external channels; Conversion available during Sleep; Temperature indicator
- Zero-Cross Detector (ZCD): Detect when AC signal on pin crosses ground
- 8-Bit Digital-to-Analog Converter (DAC): Output available externally; Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
- Internal Voltage Reference module
- 16 MHz Internal Oscillator Block: ±1% at calibration; Selectable frequency range from 0 to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: Three crystal/resonator modes up to 20 MHz; Two external clock modes up to 20 MHz
- Fail-Safe Clock Monitor
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- In-Circuit Debug Integrated On-Chip
- Emulation Header for Advanced Debug: Provides trace, background debug and up to 32 hardware break points
- In-Circuit Serial Programming (ICSP) via Two Pins
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PIC16(L)F1713/6 microcontrollers combine Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. These 28-pin devices deliver on-chip op amps, Core Independent Peripherals (CLC, NCO and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility.
Features
AI Translation
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: 0 - 32 MHz clock input; 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- One 16-bit Timer
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 8 Kwords Flash Program Memory
- Up to 1024 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF): 128 bytes if nonvolatile data storage; 100k erase/write cycles
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF1713/6); 2.3V to 5.5V (PIC16F1713/6)
- Temperature Range: Industrial: -40℃ to 85℃; Extended: -40℃ to 125℃
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: 8 uA @ 32 kHz, 1.8V, typical; 32 uA/MHz @1.8V, typical
- Configurable Logic Cell (CLC): Integrated combinational and sequential logic
- Complementary Output Generator (COG): Rising/falling edge dead-band control/ blanking
- Numerically Controlled Oscillator (NCO): Generates true linear frequency control and increased frequency resolution; Input Clock: 0Hz < FNCO < 32 MHz; Resolution: FNCO/220
- Capture/Compare/PWM (CCP) module
- PWM: Two 10-bit Pulse-Width Modulators
- Serial Communications: SPI, I2C, RS-232, RS-485, LIN compatible; Auto-Baud Detect, auto-wake-up on start
- Up to 35 I/O Pins and One Input Pin: Individually programmable pull-ups; Slew rate control; Interrupt-on-change with edge-select
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Operational Amplifiers: Two configurable rail-to-rail op amps; Selectable internal and external channels; 2 MHz gain bandwidth product
- High-Speed Comparators: Up to two comparators; 50 ns response time; Rail-to-rail inputs
- 10-Bit Analog-to-Digital Converter (ADC): Up to 28 external channels; Conversion available during Sleep; Temperature indicator
- Zero-Cross Detector (ZCD): Detect when AC signal on pin crosses ground
- 8-Bit Digital-to-Analog Converter (DAC): Output available externally; Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
- Internal Voltage Reference module
- 16 MHz Internal Oscillator Block: ±1% at calibration; Selectable frequency range from 0 to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: Three crystal/resonator modes up to 20 MHz; Two external clock modes up to 20 MHz
- Fail-Safe Clock Monitor
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- In-Circuit Debug Integrated On-Chip
- Emulation Header for Advanced Debug: Provides trace, background debug and up to 32 hardware break points
- In-Circuit Serial Programming (ICSP) via Two Pins
C144362 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



