LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C39R2FRBSL product image
Images for reference only

VISHAY RLR20C39R2FRBSL

Manufacturer
MPN
RLR20C39R2FRBSL
LCSC Part #
C1443058
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 39.2Ω ±1% 0.5W Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C39R2FRBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9408$ 2.94
200+$ 1.1395$ 227.90
500+$ 1.0992$ 549.60
1,000+$ 1.079$ 1079.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance39.2Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C39R2FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C39R2FMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C39R2FMBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9408
RLR20C39R2FRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0481
RLR20C39R2FMR36VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0481
RLR20C39R2FMRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.295
RLR20C39R2FRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.295
RLR20C39R2FRR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.7246
RLR20C39R2FRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C39R2FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C39R2FMRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C39R2FSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.2764
RLR20C39R2FMRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C39R2FMRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C39R2FSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.0562
RLR20C39R2FMRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C39R2FSR36VISHAYThrough Hole,D3.5xL9.5mm0$ 2.0562
RLR20C39R2FSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 11.8759
RLR20C39R2FRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C39R2FRRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875