LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP TC74A0-3.3VAT

Manufacturer
MPN
TC74A0-3.3VAT
LCSC Part #
C144297
Packaging
TO-220-5
Customer #
Key Attributes
±2℃ TO-220-5 Analog and Digital Output RoHS
DatasheetMICROCHIP TC74A0-3.3VAT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMICROCHIP
PackagingTO-220-5
Operating Temperature-
Detection Temperature Range-
Voltage - Supply2.7V~5.5V
InterfaceSMBus;I2C
Tolerance±2℃
Standby Current10uA
Temperature Conversion Time-
FeaturesLow-power standby
Temperature Resolution8bit

Introduction

AI Translation

The TC74 is a serially accessible, digital temperature sensor particularly suited for low cost and small form factor applications. Temperature data is converted from the onboard thermal sensing element and made available as an 8- bit digital word. Communication with the TC74 is accomplished via a 2- wire SMBus/I²C compatible serial port. This bus also can be used to implement multi- drop/multi- zone monitoring. The SHDN bit in the CONFIG register can be used to activate the low power Standby mode. Temperature resolution is 1℃. Conversion rate is a nominal 8 samples/sec. During normal operation, the quiescent current is 200 μA (typ). During standby operation, the quiescent current is 5 μA (typ). Small size, low installed cost and ease of use make the TC74 an ideal choice for implementing thermal management in a variety of systems.

Features

AI Translation
  • Digital Temperature Sensing in SOT-23-5 or TO-220 Packages
  • Outputs Temperature as an 8-Bit Digital Word
  • Simple SMBus/I²C Serial Port Interface
  • Solid-State Temperature Sensing
  • ±2℃ (max.) Accuracy from +25℃ to +85℃
  • ±3℃ (max.) Accuracy from 0℃ to +125℃
  • Supply Voltage of 2.7V to 5.5V
  • Low Power
  • 200 μA (typ.) Operating Current
  • 5 μA (typ.) Standby Mode Current

Applications

AI Translation
  • Thermal Protection for Hard Disk Drives and other PC Peripherals
  • PC Card Devices for Notebook Computers
  • Low Cost Thermostat Controls
  • Power Supplies
  • Thermistor Replacement