LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RL07S274JBSL product image
Images for reference only

VISHAY RL07S274JBSL

Manufacturer
MPN
RL07S274JBSL
LCSC Part #
C1442790
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 270kΩ ±5% 0.25W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RL07S274JBSL
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5579$ 2.56
200+$ 0.9907$ 198.14
500+$ 0.955$ 477.50
1,000+$ 0.9379$ 937.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance270kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RL07S274JB14VISHAYThrough Hole,D2.3xL6.1mm0$ 2.1316
RL07S274JRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 2.0464
CMF07270K00JNBFVISHAYThrough Hole,D2.3xL6.1mm0$ 2.1109
CMF07270K00JNEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1613
CMF07270K00JNR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.165
CMF07270K00JLEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0911
CMF07270K00GNEK80VISHAYThrough Hole,D2.3xL6.1mm0$ 0.7008
CMF07270K00GNBFVISHAYThrough Hole,D2.3xL6.1mm0$ 2.1801
CMF07270K00GNEB80VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0665
CMF07270K00GNR680VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0665
CMF07270K00GNBF80VISHAYThrough Hole,D2.3xL6.1mm0$ 0.7343
CMF55270K00JKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1053
CMF55270K00JKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1211
CMF55270K00JKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1223
CMF55270K00FNEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878