LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RL07S332GBSL product image
Images for reference only

VISHAY RL07S332GBSL

Manufacturer
MPN
RL07S332GBSL
LCSC Part #
C1442690
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 3.3kΩ ±2% 0.25W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RL07S332GBSL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5579$ 2.56
200+$ 0.9907$ 198.14
500+$ 0.955$ 477.50
1,000+$ 0.9379$ 937.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance3.3kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±2%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RL07S332GR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
RL07S332GRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1687
RL07S332GRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 2.0464
RL07S332GB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.5179
CMF073K3000GNEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF073K3000GNREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF073K3000GNEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1527
CMF073K3000GNBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.6151
CMF073K3000GNR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1527
CMF553K3000GKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1053