LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTF656K8000FZBF product image
Images for reference only

VISHAY PTF656K8000FZBF

Manufacturer
MPN
PTF656K8000FZBF
LCSC Part #
C1442585
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 6.8kΩ ±1% 0.25W Through Hole,D3.7xL9.5mm
DatasheetVISHAY PTF656K8000FZBF
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3677$ 2.37
200+$ 0.9169$ 183.38
500+$ 0.8845$ 442.25
1,000+$ 0.869$ 869.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance6.8kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTF656K8000AZBFVISHAYThrough Hole,D3.7xL9.5mm0$ 2.482
PTF656K8000BXBFVISHAYThrough Hole,D3.7xL9.5mm0$ 2.3677