LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C4991FRBSL product image
Images for reference only

VISHAY RLR20C4991FRBSL

Manufacturer
MPN
RLR20C4991FRBSL
LCSC Part #
C1442492
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 4.99kΩ ±1% 0.5W Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C4991FRBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9408$ 2.94
200+$ 1.1395$ 227.90
500+$ 1.0992$ 549.60
1,000+$ 1.079$ 1079.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance4.99kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C4991FMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C4991FRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.295
RLR20C4991FMRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C4991FRRSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 1.9652
RLR20C4991FRRE611VISHAYThrough Hole,D3.5xL9.5mm0$ 1.6151
RLR20C4991FRRE511VISHAYThrough Hole,D3.5xL9.5mm0$ 1.6151
RLR20C4991FRRE811VISHAYThrough Hole,D3.5xL9.5mm0$ 1.6151
RLR20C4991FSRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 2.718
RLR20C4991FSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 11.8759
RLR20C4991FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
RLR20C4991FSR3611VISHAYThrough Hole,D3.5xL9.5mm0$ 2.5668
RLR20C4991FRR3611VISHAYThrough Hole,D3.5xL9.5mm0$ 1.6151
RLR20C4991FSRSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 3.8779
RLR20C4991FRBSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 4.1756
RLR20C4991FSBSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 11.1201
RLR20C4991FSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.6327
RLR20C4991FSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.0562
RLR20C4991FRRE711VISHAYThrough Hole,D3.5xL9.5mm0$ 1.6151
RLR20C4991FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C4991FSRE611VISHAYThrough Hole,D3.5xL9.5mm0$ 2.5668