LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP4012T-503E/CH

Manufacturer
MPN
MCP4012T-503E/CH
LCSC Part #
C144235
Packaging
SOT-23-6
Customer #
Key Attributes
±20% 50kΩ SOT-23-6 Digital Potentiometers RoHS
DatasheetMICROCHIP MCP4012T-503E/CH
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerMICROCHIP
PackagingSOT-23-6
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Memory TypeRAM
Number of Taps64
Tolerance±20%
Interface-
Temperature Coefficient(Typ)50ppm/℃
FeaturesPower-on reset
Number of Channels1
Quiescent Current (Iq)-
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)50kΩ

Introduction

AI Translation

The MCP4011/2/3/4 devices are volatile, 6-bit Digital Potentiometers that can be configured as either a potentiometer or rheostat. The wiper setting is controlled through a simple Up/Down (U/D) serial interface.

Features

AI Translation
  • Volatile Digital Potentiometer in SOT-23, SOIC, MSOP and DFN packages
  • 64 Taps: 63 Resistors with Taps to terminal A and terminal B
  • Simple Up/Down (U/D) Protocol
  • Power-on Recall of Default Wiper Setting - Custom POR wiper settings available (contact factory)
  • Resistance Values: 2.1 kΩ, 5 kΩ, 10 kΩ or 50 kΩ
  • Low Tempco: - Absolute (Rheostat): 50 ppm [0°C to 70°C typ.] - Ratiometric (Potentiometer): 10 ppm (typ.)
  • Low Wiper Resistance: 75Ω (typ.)
  • High-Voltage Tolerant Digital Inputs: Up to 12.5V
  • Low-Power Operation: 1 μA Max Static Current
  • Wide Operating Voltage Range: - 1.8V to 5.5V - Device Operation - 2.7V to 5.5V - Resistor Characteristics Specified
  • Extended Temperature Range: -40°C to +125°C
  • Wide Bandwidth (-3 dB) Operation: - 4 MHz (typ.) for 2.1 kΩ device