LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW01018R00JE12HS product image
Images for reference only

VISHAY CW01018R00JE12HS

Manufacturer
MPN
CW01018R00JE12HS
LCSC Part #
C1442178
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 18Ω ±5% 13W Through Hole,D9.5xL45.2mm
DatasheetVISHAY CW01018R00JE12HS
RoHS Compliance1 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1099$ 2.11
200+$ 0.817$ 163.40
500+$ 0.7876$ 393.80
1,000+$ 0.7736$ 773.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance18Ω
Power(Watts)13W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±5%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CW01018R00JE12VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6712
CW01018R00JE123VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6712
CW01018R00JE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.017
CW01018R00JS73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.1519
CW01018R00JE73HSVISHAYThrough Hole,D9.5xL45.2mm0$ 1.3736
CW01018R00JE73HEVISHAYThrough Hole,D9.5xL45.2mm0$ 1.3984
CW01018R00JE12HEVISHAYThrough Hole,D9.5xL45.2mm0$ 1.6891
CW01018R00JB12VISHAYThrough Hole,D9.5xL45.2mm0$ 1.3606
CW01018R00JE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.1492