MICROCHIP TC54VN2702ECB713
| Manufacturer | |
| MPN | TC54VN2702ECB713 |
| LCSC Part # | C144207 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Voltage Detector |
| Datasheet | MICROCHIP TC54VN2702ECB713 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 700mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 700mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Introduction
The TC54 series are CMOS voltage detectors especially well-suited for battery-powered applications because of their extremely low 1 μA operating current and small surface-mount packaging. Each part is laser trimmed to the desired threshold voltage, which can be specified from 1.4 V to 6.0 V with a 2% tolerance. The TC54 is available with either an open-drain or complementary output stage. During operation, the output (V_OUT) remains in the logic-high state as long as V_IN is greater than the specified threshold voltage (V_DET-). When V_IN falls below V_DET-, the output is driven to a logic-low. V_OUT remains low until V_IN rises above V_DET- by an amount V_HYST, when it resets to a logic high state.
Features
- ±2.0% Detection Thresholds
- Small Packages: 3-Pin SOT-23A, SOT-89, and TO-92
- Low Current Drain: 1 μA, typical
- Wide Detection Range: 1.1V to 6.0V
- Wide Operating Voltage Range: 0.7V to 10V
Applications
- Battery Voltage Monitoring
- Microprocessor Reset System Brown-Out Protection
- Switching Circuit in Battery Backup
- Level Discriminator
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8429 | $ 0.84 |
| 10+ | $ 0.6852 | $ 6.85 |
| 30+ | $ 0.6063 | $ 18.19 |
| 100+ | $ 0.529 | $ 52.90 |
| 500+ | $ 0.481 | $ 240.50 |
| 1,000+ | $ 0.4578 | $ 457.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 700mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 700mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Introduction
The TC54 series are CMOS voltage detectors especially well-suited for battery-powered applications because of their extremely low 1 μA operating current and small surface-mount packaging. Each part is laser trimmed to the desired threshold voltage, which can be specified from 1.4 V to 6.0 V with a 2% tolerance. The TC54 is available with either an open-drain or complementary output stage. During operation, the output (V_OUT) remains in the logic-high state as long as V_IN is greater than the specified threshold voltage (V_DET-). When V_IN falls below V_DET-, the output is driven to a logic-low. V_OUT remains low until V_IN rises above V_DET- by an amount V_HYST, when it resets to a logic high state.
Features
- ±2.0% Detection Thresholds
- Small Packages: 3-Pin SOT-23A, SOT-89, and TO-92
- Low Current Drain: 1 μA, typical
- Wide Detection Range: 1.1V to 6.0V
- Wide Operating Voltage Range: 0.7V to 10V
Applications
- Battery Voltage Monitoring
- Microprocessor Reset System Brown-Out Protection
- Switching Circuit in Battery Backup
- Level Discriminator
C144207 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| STM1061N27WX6F | ST | Similar | SOT-23 | 1 | $ 0.7353 | ||
| VDD271MNTA | AnaSem | Similar | SOT-23 | 2,890 | $ 0.069 | ||
| HE61CN2702MR | HEERMICR | Similar | SOT-23-3 | 1,110 | $ 0.0835 | ||
| ME2806A263XG | MICRONE | Similar | SOT-23 | 1,380 | $ 0.0479 | ||
| LN709C2641VR-G | NATLINEAR | Similar | SOT-23 | 580 | $ 0.0371 |

