LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H13R0FSB14 product image
Images for reference only

VISHAY RNC55H13R0FSB14

Manufacturer
MPN
RNC55H13R0FSB14
LCSC Part #
C1441944
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 13Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H13R0FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.006$ 3.01
200+$ 1.1627$ 232.54
500+$ 1.1224$ 561.20
1,000+$ 1.1023$ 1102.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance13Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H13R0FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.2431
RNC55H13R0FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.8837
RNC55H13R0FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9038
ERC5513R000FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H13R0FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H13R0FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
ERC5513R000FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55H13R0FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H13R0FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H13R0FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H13R0FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H13R0FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.7889
RNC55H13R0FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 4.4425
ERC5513R000FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141
RNC55H13R0FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H13R0FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3766
RNC55H13R0FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNF14FTC13R0SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0169
RNMF12FTC13R0SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0184
RNC55H13R0DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.663