LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP HV9961LG-G

Manufacturer
MPN
HV9961LG-G
LCSC Part #
C144192
Packaging
SOIC-8
Customer #
Key Attributes
LED Driver with Average-Current Mode Constant-Current Control
DatasheetMICROCHIP HV9961LG-G
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Output Current-
Operating Temperature-40℃~+125℃
Frequency - Switching-
DimmingPWM
Voltage - Input(AC)-
Number of Channels1
TypeDC-DC
FeaturesShort Circuit Protection
Switch tube (built-in/external)External
Output Voltage-
TopologyBuck
Constant Current Accuracy3%
Voltage - Input(DC)8V~450V

Introduction

AI Translation

The HV9961 is an Average-Current mode constant-current control LED driver IC operating in a constant Off-time mode. Unlike the HV9910B, this control IC does not produce a peak-to-average error. This greatly improves accuracy as well as the line and load regulations of the LED current without any need for loop compensation or high-side current sensing. Its output LED current accuracy is ±3%. The IC is equipped with a current limit comparator for Hiccup mode output short-circuit protection. The HV9961 can be powered from an 8V–450V supply. It has a PWM dimming input that accepts an external control TTL-compatible signal. In addition, the output current can be programmed by an internal 275 mV reference or controlled externally through a 0V–1.5V linear dimming input. The HV9961 is pin-to-pin compatible with HV9910B, and it can be used as a drop-in replacement for many applications to improve LED current accuracy and regulation.

Features

AI Translation
  • Fast Average Current Control
  • Programmable Constant Off-time Switching
  • Linear Dimming Input
  • PWM Dimming Input
  • Output Short-circuit Protection with Skip Mode
  • -40°C to +125°C Ambient Operating Temperature
  • Pin-compatible with HV9910B

Applications

AI Translation
  • DC/DC or AC/DC LED Driver Applications
  • LED Backlight Driver for LCD Displays
  • General Purpose Constant-current Source
  • LED Signage and Displays
  • Architectural and Decorative LED Lighting
  • LED Street Lighting