LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H1302FSB14 product image
Images for reference only

VISHAY RNR55H1302FSB14

Manufacturer
MPN
RNR55H1302FSB14
LCSC Part #
C1441580
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 13kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNR55H1302FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.344$ 2.34
200+$ 0.9085$ 181.70
500+$ 0.8759$ 437.95
1,000+$ 0.8604$ 860.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance13kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1302FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H1302FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1302FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H1302FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1302FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1302FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1302FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964
RNC55H1302FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H1302FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1302FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1302FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1302FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC5513K000FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H1302FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1302FSM23VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1302FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1302FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNR55H1302FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H1302FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1302FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723