LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C3000GMBSL product image
Images for reference only

VISHAY RLR20C3000GMBSL

Manufacturer
MPN
RLR20C3000GMBSL
LCSC Part #
C1441285
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 300Ω ±2% 0.5W Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C3000GMBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8137$ 2.81
200+$ 1.0899$ 217.98
500+$ 1.0511$ 525.55
1,000+$ 1.0325$ 1032.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance300Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C3000GRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3239
RLR20C3000GMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3239
RLR20C3000GPB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3239
RLR20C3000GRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C3000GMRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C3000GRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C3000GRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.136
RLR20C3000GMRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.136
RLR20C3000GSR3611VISHAYThrough Hole,D3.5xL9.5mm0$ 2.4557
RLR20C3000GMR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C3000GRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C3000GMRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C3000GRRE511VISHAYThrough Hole,D3.5xL9.5mm0$ 1.4762
RLR20C3000GSRSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 3.7113
RLR20C3000GMRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C3000GSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.9328
RLR20C3000GRRSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 1.7986
RLR20C3000GSBSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 12.5777
RLR20C3000GRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C3000GSB1411VISHAYThrough Hole,D3.5xL9.5mm0$ 10.6434