LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW01024K00JE12HS product image
Images for reference only

VISHAY CW01024K00JE12HS

Manufacturer
MPN
CW01024K00JE12HS
LCSC Part #
C1441197
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 24kΩ ±5% 13W Through Hole,D9.5xL45.2mm
DatasheetVISHAY CW01024K00JE12HS
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7285$ 2.73
200+$ 1.0558$ 211.16
500+$ 1.0186$ 509.30
1,000+$ 1.0015$ 1001.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance24kΩ
Power(Watts)13W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±5%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CW01024K00JE123VISHAYThrough Hole,D9.5xL45.2mm0$ 2.2587
CW01024K00JE12VISHAYThrough Hole,D9.5xL45.2mm0$ 2.2587
CW01024K00JE73HSVISHAYThrough Hole,D9.5xL45.2mm0$ 1.7735
CW01024K00JE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.632
CW01024K00JS73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6644
CW01024K00JB12VISHAYThrough Hole,D9.5xL45.2mm0$ 2.4944
CW01024K00JE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6371