BOURNS PWR220T-35-1001F
| Manufacturer | |
| MPN | PWR220T-35-1001F |
| LCSC Part # | C1441101 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 35W TO-220-2 |
| Datasheet | BOURNS PWR220T-35-1001F |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-220-2 | |
| Resistance | 1kΩ | |
| Power(Watts) | 35W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-220-2 | |
| Resistance | 1kΩ | |
| Power(Watts) | 35W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7781 | $ 1.78 |
| 200+ | $ 0.6884 | $ 137.68 |
| 500+ | $ 0.6637 | $ 331.85 |
| 1,000+ | $ 0.6529 | $ 652.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-220-2 | |
| Resistance | 1kΩ | |
| Power(Watts) | 35W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-220-2 | |
| Resistance | 1kΩ | |
| Power(Watts) | 35W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTA050F10000FTE3 | VISHAY | TO-220-2 | 3 | $ 8.5185 | ||
| PWR221T-30-1001F | BOURNS | TO-220-2 | 20 | $ 6.4894 | ||
| AP836 1K F | Ohmite | TO-220-2 | 0 | $ 8.0014 | ||
| LTO050F10000FTE3 | VISHAY | TO-220-2 | 0 | $ 6.818 | ||
| MPT35C1K0F | TE Connectivity | TO-220-2 | 0 | $ 5.0482 | ||
| LTO030F10000FTE3 | VISHAY | TO-220-2 | 0 | $ 7.5975 | ||
| To-220-50W-1KR-1% | Milliohm | TO-220-2 | 0 | $ 2.7963 |

