LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW01045K00JB12 product image
Images for reference only

VISHAY CW01045K00JB12

Manufacturer
MPN
CW01045K00JB12
LCSC Part #
C1440066
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 45kΩ ±5% 13W Through Hole,D9.5xL45.2mm
DatasheetVISHAY CW01045K00JB12
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance45kΩ
Power(Watts)13W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±5%
Operating Temperature-65℃~+350℃