LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CW02B3R000JE12HE

Manufacturer
MPN
CW02B3R000JE12HE
LCSC Part #
C1439193
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 3Ω ±5% 3.75W Through Hole,D4.8xL14.3mm
DatasheetVISHAY CW02B3R000JE12HE
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance3Ω
Power(Watts)3.75W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±5%
Operating Temperature-65℃~+350℃