LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2373FSBSL product image
Images for reference only

VISHAY RLR07C2373FSBSL

Manufacturer
MPN
RLR07C2373FSBSL
LCSC Part #
C1438407
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 237kΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C2373FSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3239$ 2.32
200+$ 0.8992$ 179.84
500+$ 0.8682$ 434.10
1,000+$ 0.8527$ 852.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance237kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C2373FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C2373FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C2373FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C2373FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C2373FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C2373FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C2373FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C2373FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C2373FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C2373FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C2373FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C2373FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C2373FMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C2373FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C2373FMRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.484
RLR07C2373FMRE623VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C2373FPRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C2373FMRE723VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C2373FMR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C2373FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829