LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW010R1400KE12 product image
Images for reference only

VISHAY CW010R1400KE12

Manufacturer
MPN
CW010R1400KE12
LCSC Part #
C1438402
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 140mΩ ±10% 13W Through Hole,D9.5xL45.2mm
DatasheetVISHAY CW010R1400KE12
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1068$ 2.11
200+$ 0.8155$ 163.10
500+$ 0.7876$ 393.80
1,000+$ 0.7736$ 773.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance140mΩ
Power(Watts)13W
TypeWirewound Resistor
Temperature Coefficient-
Tolerance±10%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CW010R1400KE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.1488
CW010R1400KE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.5921
CW010R1400KE123VISHAYThrough Hole,D9.5xL45.2mm0$ 1.5595
CW010R1400JE123VISHAYThrough Hole,D9.5xL45.2mm0$ 2.3657
CW010R1400JE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.7906
CW010R1400JE12VISHAYThrough Hole,D9.5xL45.2mm0$ 1.7925
CW010R1400JE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6968