LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H3742FSBSL product image
Images for reference only

VISHAY RNC55H3742FSBSL

Manufacturer
MPN
RNC55H3742FSBSL
LCSC Part #
C1438141
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 37.4kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H3742FSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3239$ 2.32
200+$ 0.8992$ 179.84
500+$ 0.8682$ 434.10
1,000+$ 0.8527$ 852.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance37.4kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H3742FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H3742FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H3742FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H3742FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H3742FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H3742FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H3742FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H3742FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H3742FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
ERC5537K400FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H3742FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNR55H3742FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNR55H3742FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7365
RNC55H3742FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H3742FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H3742FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H3742FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H3742FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H3742FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H3742FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076