LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW010R6190KE123 product image
Images for reference only

VISHAY CW010R6190KE123

Manufacturer
MPN
CW010R6190KE123
LCSC Part #
C1438077
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 619mΩ ±10% 13W Through Hole,D9.5xL45.2mm
DatasheetVISHAY CW010R6190KE123
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1068$ 2.11
200+$ 0.8155$ 163.10
500+$ 0.7876$ 393.80
1,000+$ 0.7736$ 773.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance619mΩ
Power(Watts)13W
TypeWirewound Resistor
Temperature Coefficient±90ppm/℃
Tolerance±10%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CW010R6190KE12VISHAYThrough Hole,D9.5xL45.2mm0$ 2.1068
CW010R6190KE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.1488
CW010R6190KE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.4716
CW010R6190JE123VISHAYThrough Hole,D9.5xL45.2mm0$ 2.3657
CW010R6190JE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.7906
CW010R6190JE12VISHAYThrough Hole,D9.5xL45.2mm0$ 1.7925
CW010R6190JE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6968