LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1502FPBSL product image
Images for reference only

VISHAY RNC55H1502FPBSL

Manufacturer
MPN
RNC55H1502FPBSL
LCSC Part #
C1437609
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 15kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1502FPBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3239$ 2.32
200+$ 0.8992$ 179.84
500+$ 0.8682$ 434.10
1,000+$ 0.8527$ 852.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance15kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1502FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1502FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1502FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8886
RNC55H1502FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H1502FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H1502FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H1502FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H1502FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNR55H1502FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H1502FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5171
RNR55H1502FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNC55H1502FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1502FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1502FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1502FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H1502FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNC55H1502FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964
RNC55H1502FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1502FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964
RNR55H1502FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.158