LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65C1874FBSL product image
Images for reference only

VISHAY RN65C1874FBSL

Manufacturer
MPN
RN65C1874FBSL
LCSC Part #
C1437478
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 1.87MΩ ±1% 0.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN65C1874FBSL
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3021$ 2.30
200+$ 0.8914$ 178.28
500+$ 0.8604$ 430.20
1,000+$ 0.8449$ 844.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance1.87MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65C1874FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.9657
RN65C1874FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.1302
RNR65H1874FMRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
RNR65H1874FMRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
RNR65H1874FMRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 14.1511
ERC651M8700FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 5.7552
RNR65H1874FMB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.3926
RNR65H1874FMBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 14.8946
RNR65H1874FMRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
RNR65H1874FMRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
CMF651M8700FHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.9466
CMF651M8700FHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.8558
CMF651M8700FHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.8752
RN65D1874FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D1874FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.8867
RN65D1874FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6837
RN65D1874FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.8899
RNC65K1874FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.1262
ERC651M8700FKEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 12.7274