LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C3320FRBSL product image
Images for reference only

VISHAY RLR07C3320FRBSL

Manufacturer
MPN
RLR07C3320FRBSL
LCSC Part #
C1437103
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 332Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C3320FRBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3239$ 2.32
200+$ 0.8992$ 179.84
500+$ 0.8682$ 434.10
1,000+$ 0.8527$ 852.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance332Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C3320FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.4494
RLR07C3320FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C3320FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C3320FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C3320FMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C3320FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C3320FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C3320FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C3320FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C3320FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C3320FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C3320FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C3320FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C3320FMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C3320FSRE723VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C3320FSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.484
RLR07C3320FSR3623VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9502
RLR07C3320FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C3320FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C3320FRRE523VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212