VISHAY RLR07C1272FRB14
| Manufacturer | |
| MPN | RLR07C1272FRB14 |
| LCSC Part # | C1437032 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 12.7kΩ ±1% 0.25W Through Hole,D2.3xL6.4mm |
| Datasheet | VISHAY RLR07C1272FRB14 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 12.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 12.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9673 | $ 1.97 |
| 200+ | $ 0.7612 | $ 152.24 |
| 500+ | $ 0.7349 | $ 367.45 |
| 1,000+ | $ 0.7225 | $ 722.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 12.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 12.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C1272FSB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.057 | ||
| RLR07C1272FSBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3239 | ||
| RLR07C1272FPBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3239 | ||
| RLR07C1272FSR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.3919 | ||
| RLR07C1272FPR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.3919 | ||
| RLR07C1272FPRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.461 | ||
| RLR07C1272FSRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.461 | ||
| RLR07C1272FSRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5819 | ||
| RLR07C1272FPRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5819 | ||
| RLR07C1272FSRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4798 | ||
| RLR07C1272FRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.407 | ||
| RLR07C1272FSRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4798 | ||
| RLR07C1272FSRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4829 | ||
| RLR07C1272FSRSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.2618 | ||
| RLR07C1272FSRE823 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.0212 | ||
| RLR07C1272FSRE723 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.0212 | ||
| RLR07C1272FSRE523 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.0212 | ||
| RLR07C1272FSBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.502 | ||
| RLR07C1272FPRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4798 | ||
| RLR07C1272FPRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4798 |

