LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RLR07C4121FSBSL

Manufacturer
MPN
RLR07C4121FSBSL
LCSC Part #
C1436937
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 4.12kΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C4121FSBSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance4.12kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃