VISHAY SI5403DC-T1-GE3
| Manufacturer | |
| MPN | SI5403DC-T1-GE3 |
| LCSC Part # | C143686 |
| Packaging | SMD-8P,3.2x1.6mm |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 6A SMD-8P,3.2x1.6mm |
| Datasheet | VISHAY SI5403DC-T1-GE3 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P,3.2x1.6mm | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 1.34nF | |
| Pd - Power Dissipation | 6.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 185pF | |
| RDS(on) | 44mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 28nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P,3.2x1.6mm | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 1.34nF | |
| Pd - Power Dissipation | 6.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 185pF | |
| RDS(on) | 44mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 28nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
Introduction
New Vishay Siliconix ChipFETs in the leadless 1206-8 package feature the same outline as popular 1206-8 resistors and capacitors but provide all the performance of true power semiconductor devices. The 1206-8 ChipFET has the same footprint as the body of the LITTLE FOOT TSOP-6, and can be thought of as a leadless TSOP-6 for purposes of visualizing board area, but its thermal performance bears comparison with the much larger SO-8.
Features
- Halogen-free
- TrenchFET Power MOSFET 100 % Rg Tested
Applications
- DC/DC Converter
- Load Switch
- Adaptor Switch
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P,3.2x1.6mm | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 1.34nF | |
| Pd - Power Dissipation | 6.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 185pF | |
| RDS(on) | 44mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 28nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P,3.2x1.6mm | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 1.34nF | |
| Pd - Power Dissipation | 6.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 185pF | |
| RDS(on) | 44mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 28nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
Introduction
New Vishay Siliconix ChipFETs in the leadless 1206-8 package feature the same outline as popular 1206-8 resistors and capacitors but provide all the performance of true power semiconductor devices. The 1206-8 ChipFET has the same footprint as the body of the LITTLE FOOT TSOP-6, and can be thought of as a leadless TSOP-6 for purposes of visualizing board area, but its thermal performance bears comparison with the much larger SO-8.
Features
- Halogen-free
- TrenchFET Power MOSFET 100 % Rg Tested
Applications
- DC/DC Converter
- Load Switch
- Adaptor Switch
C143686 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



