LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J8001BSB14 product image
Images for reference only

VISHAY RNC55J8001BSB14

Manufacturer
MPN
RNC55J8001BSB14
LCSC Part #
C1436137
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 8kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J8001BSB14
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6625$ 2.66
200+$ 1.0311$ 206.22
500+$ 0.994$ 497.00
1,000+$ 0.9771$ 977.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance8kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNF14BTE8K00SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1429
RNC55H8001BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.2288