LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50E1242BBSL product image
Images for reference only

VISHAY RN50E1242BBSL

Manufacturer
MPN
RN50E1242BBSL
LCSC Part #
C1435834
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 12.4kΩ ±0.1% 0.05W Through Hole,D1.6xL3.8mm
DatasheetVISHAY RN50E1242BBSL
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.003$ 2.00
200+$ 0.7752$ 155.04
500+$ 0.7488$ 374.40
1,000+$ 0.7349$ 734.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance12.4kΩ
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN50E1242BB14VISHAYThrough Hole,D1.6xL3.8mm0$ 1.6712
RN50E1242BRSLVISHAYThrough Hole,D1.6xL3.8mm0$ 1.2402
CMF5012K400BHBFVISHAYThrough Hole,D1.6xL3.8mm0$ 1.4185
CMF5012K400BHREVISHAYThrough Hole,D1.6xL3.8mm0$ 0.6184
CMF5012K400BHR6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.6311