LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1501FSB14 product image
Images for reference only

VISHAY RNC55H1501FSB14

Manufacturer
MPN
RNC55H1501FSB14
LCSC Part #
C1434981
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.5kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1501FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4494$ 1.45
200+$ 0.5619$ 112.38
500+$ 0.5418$ 270.90
1,000+$ 0.5325$ 532.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1501FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1501FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1501FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1501FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1501FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H1501FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H1501FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H1501FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H1501FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5171
RNC55H1501FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1501FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H1501FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1501FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1501FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1501FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H1501FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNR55H1501FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
ERC551K5000FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H1501FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1501FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298