LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4627EUK+T

Manufacturer
MPN
MAX4627EUK+T
LCSC Part #
C143483
Packaging
SOT-23-5
Customer #
Key Attributes
500mΩ 1 1.8V~5.5V 1:1 SOT-23-5 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX4627EUK+T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSOT-23-5
FeaturesFault protection;Bidirectional analog channel
Turn-on time50ns
Turn-off time30ns
Ron500mΩ
Number of Channels1
Voltage - Supply1.8V~5.5V
Switch Circuit1:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con130pF
Bandwidth-

Introduction

AI Translation

The MAX4626/MAX4627/MAX4628 are low-on-resistance, low-voltage, single-pole/single-throw (SPST) analog switches that operate from a +1.8V to +5.5V single supply. The MAX4626 is normally open (NO), and the MAX4627 is normally closed (NC). The MAX4628 is normally open (NO) and has two control inputs. These devices also have fast switching speeds (tON = 50ns max, tOFF = 30ns max). When powered from a +5V supply, the MAX4626/ MAX4627/MAX4628 offer 0.5Ω max on-resistance (RON) with 0.1Ω max RON flatness, and their digital logic inputs are TTL compatible. These switches also feature over­ current protection to prevent device damage from short circuits and excessive loads. The MAX4626 is pin compatible with the MAX4514, and the MAX4627 is pin compatible with the MAX4515. The MAX4626/MAX4627 are available in SOT23-5 packages; the MAX4628 is available in a SOT23-6 package.

Features

AI Translation
  • Low RON: 0.5Ω max (+5V Supply), 0.9Ω max (3V Supply)
  • 0.1Ω max RON Flatness (+5V Supply)
  • Overcurrent Protection
  • Single-Supply Operation (+1.8V to +5.5V)
  • Available in SOT23 Packages
  • Fast Switching: tON = 50ns max, tOFF = 30ns max
  • TTL-Logic Compatible at +5V
  • Pin Compatible with MAX4514 (MAX4626)
  • Pin Compatible with MAX4515 (MAX4627)

Applications

AI Translation
  • Power Routing
  • Battery-Operated Equipment
  • Audio and Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Communications Circuits
  • PCMCIA Cards
  • Cellular Phones
  • Modems
  • Hard Drives