LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4541ESA+

Manufacturer
MPN
MAX4541ESA+
LCSC Part #
C143480
Packaging
SOIC-8
Customer #
Key Attributes
2.7V~12V 2 60Ω 1:1 SOIC-8 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX4541ESA+
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSOIC-8
FeaturesBidirectional analog channel;Fault protection
Turn-on time100ns
Turn-off time150ns
Voltage - Supply2.7V~12V
Number of Channels2
Ron60Ω
Switch Circuit1:1
Operating Temperature-40℃~+85℃
Con13pF

Introduction

AI Translation

The MAX4541–MAX4544 are precision dual analog switches designed for single +2.7V to +12V supply operation. Low power consumption (5µW) makes these devices ideal for battery-powered equipment. These switches feature low leakage current (100pA max) and fast switching speeds (tON = 150ns max, tOFF = 100ns max). When powered from a +5V supply, the MAX4541–MAX4544 provide 2Ω max channel-to-channel matching, 60Ω max on-resistance (RON), and 6Ω max RON flatness. These switches also offer 5pC max charge injection and at least 2000V ESD protection per each device (per Method 3015.7).

The MAX4541/MAX4542/MAX4543 are dual SPST devices, while the MAX4544 is an SPDT device. The MAX4541 features two normally open (NO) switches, and the MAX4542 features two normally closed (NC) switches. The MAX4543 has one NO and one NC switch and can be used as an SPDT, while the MAX4544 is an SPDT. The MAX4541/MAX4542/MAX4543 are available in a tiny SOT23-8 and 8-pin TDFN package, while the MAX4544 is available in an SOT23-6 package.

Features

AI Translation
  • 60Ω max (33Ω typ) Low RON
  • 2Ω max RON Matching Between Channels
  • 6Ω max RON Flatness
  • 5pC max Guaranteed Charge Injection
  • +2.7V to +12V Single-Supply Operation
  • <5μW Low Power Consumption
  • Low Leakage Current Over Temperature: 10nA max at ±85°C
  • Fast Switching: tON = 35ns, tOFF = 25ns
  • Guaranteed Break-Before-Make (MAX4543/MAX4544 Only)
  • TTL/CMOS-Logic Compatible
  • Pin Compatible with MAX323/MAX324/MAX325
  • MAX4541/MAX4542/MAX4543 Available in SOT23-8, MAX4544 Available in SOT23-6