MAXIM MAX4173FESA+
| Manufacturer | |
| MPN | MAX4173FESA+ |
| LCSC Part # | C143464 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 50V/V 1 0V~28V SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | MAXIM MAX4173FESA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Gain | 50V/V | |
| Number of Channels | 1 | |
| Features | High-side detection;Analog output interface;External shunt | |
| Vcm - Common Mode Voltage | 0V~28V | |
| Vos - Input Offset Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | - | |
| -3dB Bandwidth | 1.4MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Gain | 50V/V | |
| Number of Channels | 1 | |
| Features | High-side detection;Analog output interface;External shunt |
| Type | Description | |
|---|---|---|
| Vcm - Common Mode Voltage | 0V~28V | |
| Vos - Input Offset Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | - | |
| -3dB Bandwidth | 1.4MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX4173 high-side current-sense amplifier features a 0 to +28V input common-mode range that is independent of supply voltage. This feature allows the monitoring of current out of a battery in deep discharge and also enables high-side current sensing at voltages greater than the supply volt
Features
AI Translation
- High Accuracy +28 to ±288 Common-Mode Range, Functional Down to V, Independent of Supply Voltage
- Three Gain Versions Available +20V/V (MAX4173T), +50V/V (MAX4173F), +100V/V (MAX4173H)
- ±0.5% Full-Scale Accuracy
- ±3mV Input Offset Voltage (MAX4173T)
- Wide 1.7MHz Bandwidth (MAX4173T)
- 420μA Supply Current
- Available in Space-Saving SOT23 Package
Applications
AI Translation
- Notebook Computers
- Portable/Battery-Powered Systems
- Smart Battery Packs/Chargers
- Cell Phones
- Power-Management Systems
- General System/Board-Level Current Monitoring
- PA Bias Control
- Precision Current Sources
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Gain | 50V/V | |
| Number of Channels | 1 | |
| Features | High-side detection;Analog output interface;External shunt | |
| Vcm - Common Mode Voltage | 0V~28V | |
| Vos - Input Offset Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | - | |
| -3dB Bandwidth | 1.4MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Gain | 50V/V | |
| Number of Channels | 1 | |
| Features | High-side detection;Analog output interface;External shunt |
| Type | Description | |
|---|---|---|
| Vcm - Common Mode Voltage | 0V~28V | |
| Vos - Input Offset Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | - | |
| -3dB Bandwidth | 1.4MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX4173 high-side current-sense amplifier features a 0 to +28V input common-mode range that is independent of supply voltage. This feature allows the monitoring of current out of a battery in deep discharge and also enables high-side current sensing at voltages greater than the supply volt
Features
AI Translation
- High Accuracy +28 to ±288 Common-Mode Range, Functional Down to V, Independent of Supply Voltage
- Three Gain Versions Available +20V/V (MAX4173T), +50V/V (MAX4173F), +100V/V (MAX4173H)
- ±0.5% Full-Scale Accuracy
- ±3mV Input Offset Voltage (MAX4173T)
- Wide 1.7MHz Bandwidth (MAX4173T)
- 420μA Supply Current
- Available in Space-Saving SOT23 Package
Applications
AI Translation
- Notebook Computers
- Portable/Battery-Powered Systems
- Smart Battery Packs/Chargers
- Cell Phones
- Power-Management Systems
- General System/Board-Level Current Monitoring
- PA Bias Control
- Precision Current Sources
C143464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



