MAXIM MAX4004EUT+T
| Manufacturer | |
| MPN | MAX4004EUT+T |
| LCSC Part # | C143456 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SOT-23-6 Current Regulation/Management RoHS |
| Datasheet | MAXIM MAX4004EUT+T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Features | High-side detection | |
| Vcm - Common Mode Voltage | - | |
| Bandwidth | - | |
| Output Current | - | |
| Input Voltage (Vin) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current | - | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | - | |
| Differential Voltage | - | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Features | High-side detection | |
| Vcm - Common Mode Voltage | - | |
| Bandwidth | - | |
| Output Current | - | |
| Input Voltage (Vin) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Gain | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current | - | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | - | |
| Differential Voltage | - | |
| Input Offset Voltage Drift(Vos TC) | - |
Introduction
The MAX4004/MAX4006 precision, high-side, current monitors are specifically designed for monitoring photodiode current in fiber applications. They offer a connection point for the reference current and a monitor output that produces a signal proportional to the reference current. The monitor output of the MAX4004 is a current proportional to the reference current. The monitor output of the MAX4006 is a voltage proportional to the reference current. The current monitors have six decades of dynamic range and monitor reference current of 250nA to 2.5mA with better than 5% accuracy. The photodiode current can be monitored from 10nA to 10mA with reduced accuracy. The MAX4004/MAX4006 accept a +2.7V to +22V supply voltage, suitable for PIN photodiode applications. Internal current limiting (20mA, typ) protects the device against short-circuit-to-ground or excessive current conditions. A clamp diode protects the monitor output from overvoltage. Additionally, these devices feature thermal shutdown if the die temperature reaches +150°C. The MAX4004/MAX4006 are available in tiny, space-saving 6-pin SOT23 packages, and operate over the extended temperature range of -40°C to +85°C.
Features
- Wide Reference Current Dynamic Range
- Guaranteed 250nA to 2.5mA with 5% Accuracy
- Extended 10nA to 10mA with 10% Monitor Accuracy
- Current (MAX4004) or Voltage (MAX4006) Monitor Output
- Reference Current-Limit Protection (20mA, typ)
- Voltage Clamp Protects Subsequent Output Circuitry
- +2.7V to +22V Wide Voltage Range Operation
- 6-Pin SOT23 Packages
Applications
- Photodiode Current-Monitoring Systems
- Portable Instrumentation
- Medical Instrumentation
- Laboratory Instrumentation
- Consumer Electronics
- Current-to-Voltage Conversion Level Translation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Features | High-side detection | |
| Vcm - Common Mode Voltage | - | |
| Bandwidth | - | |
| Output Current | - | |
| Input Voltage (Vin) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current | - | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | - | |
| Differential Voltage | - | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Features | High-side detection | |
| Vcm - Common Mode Voltage | - | |
| Bandwidth | - | |
| Output Current | - | |
| Input Voltage (Vin) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Gain | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current | - | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | - | |
| Differential Voltage | - | |
| Input Offset Voltage Drift(Vos TC) | - |
Introduction
The MAX4004/MAX4006 precision, high-side, current monitors are specifically designed for monitoring photodiode current in fiber applications. They offer a connection point for the reference current and a monitor output that produces a signal proportional to the reference current. The monitor output of the MAX4004 is a current proportional to the reference current. The monitor output of the MAX4006 is a voltage proportional to the reference current. The current monitors have six decades of dynamic range and monitor reference current of 250nA to 2.5mA with better than 5% accuracy. The photodiode current can be monitored from 10nA to 10mA with reduced accuracy. The MAX4004/MAX4006 accept a +2.7V to +22V supply voltage, suitable for PIN photodiode applications. Internal current limiting (20mA, typ) protects the device against short-circuit-to-ground or excessive current conditions. A clamp diode protects the monitor output from overvoltage. Additionally, these devices feature thermal shutdown if the die temperature reaches +150°C. The MAX4004/MAX4006 are available in tiny, space-saving 6-pin SOT23 packages, and operate over the extended temperature range of -40°C to +85°C.
Features
- Wide Reference Current Dynamic Range
- Guaranteed 250nA to 2.5mA with 5% Accuracy
- Extended 10nA to 10mA with 10% Monitor Accuracy
- Current (MAX4004) or Voltage (MAX4006) Monitor Output
- Reference Current-Limit Protection (20mA, typ)
- Voltage Clamp Protects Subsequent Output Circuitry
- +2.7V to +22V Wide Voltage Range Operation
- 6-Pin SOT23 Packages
Applications
- Photodiode Current-Monitoring Systems
- Portable Instrumentation
- Medical Instrumentation
- Laboratory Instrumentation
- Consumer Electronics
- Current-to-Voltage Conversion Level Translation
C143456 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



