LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF071K0000JLBF product image
Images for reference only

VISHAY CMF071K0000JLBF

Manufacturer
MPN
CMF071K0000JLBF
LCSC Part #
C1434482
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1kΩ ±5% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF071K0000JLBF
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1801$ 2.18
200+$ 0.8435$ 168.70
500+$ 0.815$ 407.50
1,000+$ 0.7991$ 799.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±150ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF071K0000JLR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.165
CMF071K0000JLEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0911
CMF071K0000JLEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1527
CMF071K0000JKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 2.1801
CMF071K0000JNEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF551K0000JNEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1053
CMF551K0000JKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1053
CMF551K0000JKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1223
CMF551K0000JKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1211
CMF551K0000JNEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1223
CMF071K0000JKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1598
CMF071K0000JKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1527
CMF551K0000JHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF551K0000FLBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF071K0000GKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF551K0000GKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0969
CMF071K0000GKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0911
CMF071K0000GKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.5168