LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C7871FRB14 product image
Images for reference only

VISHAY RLR07C7871FRB14

Manufacturer
MPN
RLR07C7871FRB14
LCSC Part #
C1434102
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 7.87kΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C7871FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9673$ 1.97
200+$ 0.7612$ 152.24
500+$ 0.7349$ 367.45
1,000+$ 0.7225$ 722.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance7.87kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C7871FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C7871FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C7871FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C7871FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C7871FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C7871FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C7871FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C7871FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 1.8403
RLR07C7871FMRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C7871FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C7871FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C7871FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C7871FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C7871FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C7871FRRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C7871FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C7871FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C7871FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C7871FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C7871FMM22VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0736