VISHAY CPCF0550K00JB31
| Manufacturer | |
| MPN | CPCF0550K00JB31 |
| LCSC Part # | C1433916 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 50kΩ ±5% 5W Through Hole |
| Datasheet | VISHAY CPCF0550K00JB31 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 50kΩ | |
| Power(Watts) | 5W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 50kΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+225℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9657 | $ 1.97 |
| 200+ | $ 0.7612 | $ 152.24 |
| 500+ | $ 0.7349 | $ 367.45 |
| 1,000+ | $ 0.7209 | $ 720.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 50kΩ | |
| Power(Watts) | 5W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 50kΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+225℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPCF0550K00JE32 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| TA305PA50K0JE | Ohmite | Through Hole | 0 | $ 2.1633 | ||
| TA310PA50K0JE | Ohmite | Through Hole | 0 | $ 3.0428 | ||
| MPC52503J | TE Connectivity | Through Hole | 0 | $ 2.0025 | ||
| MPC108503J | TE Connectivity | Through Hole | 0 | $ 2.7823 |

