MAXIM MAX17505ATP+
| Manufacturer | |
| MPN | MAX17505ATP+ |
| LCSC Part # | C143383 |
| Packaging | TQFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 2.2MHz Step-down type Adjustable 900mV~54V 1.7A TQFN-20-EP(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | MAXIM MAX17505ATP+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;Hiccup current limiting;Cycle-by-cycle current limiting;Operating status indication;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 900mV~54V | |
| Output Current | 1.7A | |
| Quiescent Current | 118uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;Hiccup current limiting;Cycle-by-cycle current limiting;Operating status indication;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 900mV~54V | |
| Output Current | 1.7A | |
| Quiescent Current | 118uA |
Introduction
The MAX17505/MAX17505S high-efficiency, high-voltage, synchronously rectified step-down converter with dual integrated MOSFETs operates over a 4.5V to 60V input. It delivers up to 1.7A and 0.9V to 90%VIN output voltage. Built-in compensation across the output voltage range eliminates the need for external components. The feedback (FB) regulation accuracy over -40℃ to +125℃ is ±1.1%. The device is available in a compact 4mm×4mm TQFN lead(Pb)-free package with an exposed pad. Simulation models are available.
Features
- Peak-current-mode control architecture with a MODE feature for PWM, PFM, or DCM control schemes
- PWM operation provides constant frequency at all loads
- PFM operation disables negative inductor current and skips pulses at light loads for high efficiency
- DCM features constant frequency operation down to lighter loads than PFM mode, disabling negative inductor current at light loads
- MAX17505S offers a lower minimum on-time for higher switching frequencies and smaller solution size
- Programmable soft-start feature to reduce input inrush current
- Output enable/undervoltage lockout pin (EN/UVLO) to turn on the part at the desired input voltage level
- Open-drain RESET pin provides a delayed power-good signal upon successful output voltage regulation
Applications
- Industrial Power Supplies
- Distributed Supply Regulation
- Base Station Power Supplies
- Wall Transformer Regulation
- High-Voltage Single-Board Systems
- General-Purpose Point-of-Load
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;Hiccup current limiting;Cycle-by-cycle current limiting;Operating status indication;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 900mV~54V | |
| Output Current | 1.7A | |
| Quiescent Current | 118uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;Hiccup current limiting;Cycle-by-cycle current limiting;Operating status indication;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 900mV~54V | |
| Output Current | 1.7A | |
| Quiescent Current | 118uA |
Introduction
The MAX17505/MAX17505S high-efficiency, high-voltage, synchronously rectified step-down converter with dual integrated MOSFETs operates over a 4.5V to 60V input. It delivers up to 1.7A and 0.9V to 90%VIN output voltage. Built-in compensation across the output voltage range eliminates the need for external components. The feedback (FB) regulation accuracy over -40℃ to +125℃ is ±1.1%. The device is available in a compact 4mm×4mm TQFN lead(Pb)-free package with an exposed pad. Simulation models are available.
Features
- Peak-current-mode control architecture with a MODE feature for PWM, PFM, or DCM control schemes
- PWM operation provides constant frequency at all loads
- PFM operation disables negative inductor current and skips pulses at light loads for high efficiency
- DCM features constant frequency operation down to lighter loads than PFM mode, disabling negative inductor current at light loads
- MAX17505S offers a lower minimum on-time for higher switching frequencies and smaller solution size
- Programmable soft-start feature to reduce input inrush current
- Output enable/undervoltage lockout pin (EN/UVLO) to turn on the part at the desired input voltage level
- Open-drain RESET pin provides a delayed power-good signal upon successful output voltage regulation
Applications
- Industrial Power Supplies
- Distributed Supply Regulation
- Base Station Power Supplies
- Wall Transformer Regulation
- High-Voltage Single-Board Systems
- General-Purpose Point-of-Load
C143383 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



