LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50E7682BB14 product image
Images for reference only

VISHAY RN50E7682BB14

Manufacturer
MPN
RN50E7682BB14
LCSC Part #
C1432472
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 76.8kΩ ±0.1% 0.05W Through Hole,D1.6xL3.8mm
DatasheetVISHAY RN50E7682BB14
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6712$ 1.67
200+$ 0.6465$ 129.30
500+$ 0.6248$ 312.40
1,000+$ 0.6124$ 612.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance76.8kΩ
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN50E7682BBSLVISHAYThrough Hole,D1.6xL3.8mm0$ 2.003
RN50E7682BRE6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.8651
RN50E7682BRSLVISHAYThrough Hole,D1.6xL3.8mm0$ 1.2402