VISHAY CPR0562R00KE31
| Manufacturer | |
| MPN | CPR0562R00KE31 |
| LCSC Part # | C1431809 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 62Ω ±10% 5W Through Hole |
| Datasheet | VISHAY CPR0562R00KE31 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 62Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 62Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0512 | $ 1.05 |
| 200+ | $ 0.4075 | $ 81.50 |
| 500+ | $ 0.3936 | $ 196.80 |
| 1,000+ | $ 0.3859 | $ 385.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 62Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 62Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPR0562R00KE14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPR0762R00KE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR1062R00KE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR1562R00KE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR2062R00KE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR0562R00JE31 | VISHAY | Through Hole | 0 | $ 1.0512 | ||
| CPR0562R00JE14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPR0762R00JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR1062R00JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR1562R00JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR2062R00JE10 | VISHAY | Through Hole | 0 | $ 10.5543 |

