LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65D12R4FBSL product image
Images for reference only

VISHAY RN65D12R4FBSL

Manufacturer
MPN
RN65D12R4FBSL
LCSC Part #
C1431608
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 12.4Ω ±1% 0.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN65D12R4FBSL
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.572$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5876$ 293.80
1,000+$ 0.5767$ 576.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance12.4Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65D12R4FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RN65D12R4FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494
RN65D12R4FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
RNC65H12R4FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC65H12R4FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H12R4FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
ERC6512R400FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H12R4FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H12R4FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008