VISHAY RN50E2001BB14
| Manufacturer | |
| MPN | RN50E2001BB14 |
| LCSC Part # | C1431385 |
| Packaging | Through Hole,D1.6xL3.8mm |
| Customer # | |
| Key Attributes | RES 2kΩ ±0.1% 0.05W Through Hole,D1.6xL3.8mm |
| Datasheet | VISHAY RN50E2001BB14 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6712 | $ 1.67 |
| 200+ | $ 0.6465 | $ 129.30 |
| 500+ | $ 0.6248 | $ 312.40 |
| 1,000+ | $ 0.6124 | $ 612.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN50E2001BBSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 2.003 | ||
| RN50E2001BRE6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.8222 | ||
| RN50E2001BRSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.1801 | ||
| CMF502K0000BERE | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.796 | ||
| CMF502K0000BEEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.8122 | ||
| CMF502K0000BHEA | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.6184 | ||
| CMF502K0000BHR6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.611 | ||
| CMF502K0000BHEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.617 | ||
| CMF502K0000BHBF | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.0613 | ||
| CMF502K0000BHRE | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.5662 |

