LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN70C1003BB14 product image
Images for reference only

VISHAY RN70C1003BB14

Manufacturer
MPN
RN70C1003BB14
LCSC Part #
C1430344
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 100kΩ ±0.1% 0.75W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN70C1003BB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6355$ 1.64
200+$ 0.6341$ 126.82
500+$ 0.6108$ 305.40
1,000+$ 0.6$ 600.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance100kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN70C1003BBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.9626
RN70C1003BRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9162
RN70C1003BRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.0992
RNC70H1003BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634
RN70C1003BR36VISHAYThrough Hole,D4.6xL14.3mm0$ 0.8716
ERC70100K00BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634
CMF65100K00BHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.3633
CMF65100K00BHEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6786
CMF65100K00BHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6571
CMF65100K00BHREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217
CMF65100K00BHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217
CMF70100K00BHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.9162
RN70E1003BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 2.0433
RN70E1003BBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 2.4091
RN70E1003BR36VISHAYThrough Hole,D4.6xL14.3mm0$ 1.0718
RN70E1003BRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 1.048
RNC70J1003BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 16.5112
RNR70J1003BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 19.789
RN70E1003BRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.1986
ERC70100K00BEEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 16.5112