LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RN60E1781FBSL

Manufacturer
MPN
RN60E1781FBSL
LCSC Part #
C1430065
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 1.78kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm
DatasheetVISHAY RN60E1781FBSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance1.78kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃