LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CPR0539R00JE31 product image
Images for reference only

VISHAY CPR0539R00JE31

Manufacturer
MPN
CPR0539R00JE31
LCSC Part #
C1430037
Packaging
Through Hole
Customer #
Key Attributes
RES 39Ω ±5% 5W Through Hole
DatasheetVISHAY CPR0539R00JE31
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0512$ 1.05
200+$ 0.4075$ 81.50
500+$ 0.3936$ 196.80
1,000+$ 0.3859$ 385.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance39Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%
Operating Temperature-65℃~+275℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CPR0539R00JE14VISHAYThrough Hole0$ 7.0367
CPR0739R00JF10VISHAYThrough Hole0$ 10.5543
CPR0739R00JE10VISHAYThrough Hole0$ 10.5543
CPR1039R00JF10VISHAYThrough Hole0$ 10.5543
CPR1039R00JE10VISHAYThrough Hole0$ 10.5543
CPR1539R00JE10VISHAYThrough Hole0$ 10.5543
CPR2039R00JF10VISHAYThrough Hole0$ 10.5543
TWW5J39REOhmiteThrough Hole0$ 0.3298
TWW10J39REOhmiteThrough Hole0$ 0.9044
CPCC1039R00JB32VISHAYThrough Hole0$ 7.0367
CP002039R00JE14VISHAYThrough Hole0$ 14.0719
SQZW739RJTE ConnectivityThrough Hole0$ 0.2744
SQMW739RJTE ConnectivityThrough Hole0$ 0.2681
EP10WSS39RJBBTE ConnectivityAxial0$ 1.008
TUW5J39REOhmiteThrough Hole0$ 0.4643
CPCP0539R00JB31VISHAYThrough Hole0$ 1.0077
CPCP0539R00JB311VISHAYThrough Hole0$ 2.6672
CPW0539R00JB143VISHAYThrough Hole0$ 10.7416
CPW0739R00JB143VISHAYThrough Hole0$ 18.3205
TUW15J39REOhmiteThrough Hole0$ 0.2429