LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C1583FBSL product image
Images for reference only

VISHAY RN60C1583FBSL

Manufacturer
MPN
RN60C1583FBSL
LCSC Part #
C1428823
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 158kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm
DatasheetVISHAY RN60C1583FBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.572$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5876$ 293.80
1,000+$ 0.5767$ 576.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance158kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60C1583FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1442
RN60C1583FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2505
RN60C1583FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.9703
CMF60158K00FHREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1475
CMF60158K00FHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1442
CMF60158K00FHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1475
CMF60158K00FHEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1475
RN60E1583FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60D1583FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60D1583FR36VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
RN60D1583FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
RN60D1583FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2505
RN60E1583FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5938
RN60E1583FR36VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3685
RN60D1583FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.9703
CMF60158K00FKEA70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1404
CMF60158K00FEREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3937
CMF60158K00FEEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3937
CMF60158K00FER6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3937
CMF60158K00FEEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3685