LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65D14R3FBSL product image
Images for reference only

VISHAY RN65D14R3FBSL

Manufacturer
MPN
RN65D14R3FBSL
LCSC Part #
C1427199
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 14.3Ω ±1% 0.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN65D14R3FBSL
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.572$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5876$ 293.80
1,000+$ 0.5767$ 576.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance14.3Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65D14R3FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65D14R3FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RN65D14R3FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494
CMF6514R300FKRE11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4631
CMF6514R300FKR611VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4528
CMF6514R300FKEA11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4631
CMF6514R300FKEB11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4528
RNC65H14R3FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC65H14R3FRR64VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
ERC6514R300FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H14R3FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
ERC6514R300FHEA500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H14R3FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H14R3FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H14R3FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008