Littelfuse PGB1010603MR
| Manufacturer | |
| MPN | PGB1010603MR |
| LCSC Part # | C142698 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 150VC 0603 |
| Datasheet | Littelfuse PGB1010603MR |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | 0603 | |
| Clamping Voltage | 150V | |
| Operating Temperature | -65℃~+125℃ | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | 0603 | |
| Clamping Voltage | 150V | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
PulseGuard ESD Suppressors help protect sensitive electronic equipment against electrostatic discharge (ESD). They supplement the on-chip protection of integrated circuitry and are best suited for low-voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PulseGuard suppressors use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2), while adding virtually no capacitance to the circuit.
Features
- RoHS compliant, lead-free and available halogen-free
- Ultra-low capacitance
- Low leakage current
- Fast response time
- Bi-directional
- Withstands multiple ESD strikes
- Compatible with pick-and-place processes
- Available in 1000, 3000, 5000 and 10000 piece reels (EIA-RS481)
Applications
- HDTV Hardware
- Computer Peripherals
- Laptop/Desktop
- Digital Cameras Computers
- External Storage
- Network Hardware
- Set-Top Boxes
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | 0603 | |
| Clamping Voltage | 150V | |
| Operating Temperature | -65℃~+125℃ | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | 0603 | |
| Clamping Voltage | 150V | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
PulseGuard ESD Suppressors help protect sensitive electronic equipment against electrostatic discharge (ESD). They supplement the on-chip protection of integrated circuitry and are best suited for low-voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PulseGuard suppressors use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2), while adding virtually no capacitance to the circuit.
Features
- RoHS compliant, lead-free and available halogen-free
- Ultra-low capacitance
- Low leakage current
- Fast response time
- Bi-directional
- Withstands multiple ESD strikes
- Compatible with pick-and-place processes
- Available in 1000, 3000, 5000 and 10000 piece reels (EIA-RS481)
Applications
- HDTV Hardware
- Computer Peripherals
- Laptop/Desktop
- Digital Cameras Computers
- External Storage
- Network Hardware
- Set-Top Boxes
C142698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



